Analog DevicesMAX22213ATJ+TMotor Controller and Driver ICs
Quad Half H-Bridge Drivers with Integrated Current Sense
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushed DC Motor|Solenoid Motor|Stepper Motor | |
| 1.8 | |
| 4.5 | |
| 4.5 to 36 | |
| 36 | |
| 2(Typ) | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 32 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
