Analog DevicesMAX22204ATU+Motor Controller and Driver ICs
65V, 3.8A H-Bridge Stepper Motor Driver
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| H-Bridge | |
| -0.3 to 70.3 | |
| 3.8 | |
| 4.5 | |
| 4.5 to 65 | |
| 65 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5 |
| Package Length | 7 |
| PCB changed | 38 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 38 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
