Analog DevicesMAX22200AETJ+Motor Controller and Driver ICs
Controlled Solenoid and Motor Driver
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Motor Controller and Driver | |
| Brushed DC Motor | |
| -0.3 to 40.3 | |
| 4.5 | |
| 4.5 to 36 | |
| 36 | |
| 2758 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Supplier Package | TQFN EP |
| 32 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

