Analog DevicesMAX22194ATJ+Specialized Interfaces
Quad Industrial Sink/Source Digital Input
| Compliant | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Quad Industrial Sink/Source Digital Input | |
| SPI | |
| 3 | |
| 3.3 | |
| 5.5 | |
| 4 | |
| 2758.6 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 32 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

