Analog DevicesMAX22192ARC+Level Translators
Voltage Level Translator 8-CH Unidirectional 70-Pin GQFN Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Unidirectional | |
| 8 | |
| 43(Typ)@3.3V@24V | |
| 70 | |
| Open Drain|Push-Pull | |
| 5 | |
| -5 | |
| 3/7 | |
| 3.3/24 | |
| 5.5/65 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 6 |
| Package Length | 10 |
| PCB changed | 70 |
| Standard Package Name | QFN |
| Supplier Package | GQFN |
| 70 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
