Analog DevicesMAX22164FAEE+TDigital Isolators
Digital Isolator Push-pull 6-CH 200Mbps 16-Pin QSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 6 | |
| 200Mbps(Min) | |
| 2.4 | |
| 3 | |
| 5(Max) | |
| 2 | |
| 12.1 | |
| Push-pull | |
| 5.5 | |
| 1.71 | |
| 3000(Max) | |
| 21.8 | |
| 22.1 | |
| 445Vrms | |
| 718.78 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4/2 | |
| 50(Typ) | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.89 |
| Package Length | 4.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

