| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Bus Type | I2C|2-Wire |
| Minimum Frequency (MHz) | 44 |
| Maximum Frequency (MHz) | 891 |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.47 |
| Maximum Supply Current (mA) | 70(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| Pin Count | 32 |
| Lead Shape | No Lead |