Analog DevicesMAX2130EUA+TRF Amplifiers
RF Amp Single LNA 878MHz 5.25V 8-Pin uMAX EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 878 | |
| 0.8(Max) | |
| 15@878MHz | |
| 27(Typ)@878MHz | |
| 8.6(Typ)@500MHz | |
| 16.6(Typ)@878MHz | |
| 4.2@500MHz | |
| 2(Typ) | |
| 5.25 | |
| 4.75 | |
| 5 | |
| 104@5.25V | |
| Single | |
| 1200 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.05(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

