Analog DevicesMAX20796GFB+TSpecial Purpose Voltage Regulators
Voltage Regulator 4.5V to 16V 35-Pin FC2QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| MAX20796GFB+T | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| 2 | |
| 4.5 to 16 | |
| 4.5 | |
| 16 | |
| 1(Typ) | |
| 200 to 799 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88(Max) |
| Package Width | 4 |
| Package Length | 10.5 |
| PCB changed | 35 |
| Standard Package Name | QFN |
| Supplier Package | FC2QFN EP |
| 35 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
