Analog DevicesMAX2077CTK+TCommunication Misc
Ultrasound Front End 3.3V/4.75V Medical 68-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Ultrasound Front End | |
| 3.13|4.5 | |
| 3.3|4.75 | |
| 3.47|5.25 | |
| Analog | |
| 11|6 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.74 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 68 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 68 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

