Analog DevicesMAX20766EPE+Special Purpose Voltage Regulators
Smart Slave IC 6.5V-16V 16-Pin FCQFN Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Smart Slave IC | |
| 1 | |
| 55(Max) | |
| 6.5 to 16 | |
| 6.5 | |
| 12 | |
| 16 | |
| 0.02 | |
| 1300 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.93 |
| Package Width | 3.75 |
| Package Length | 6 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | FCQFN |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
