Analog DevicesMAX2065ETL+TRF Amplifiers
RF Amp Single Gain Amp 1GHz 5.25V 40-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Gain Amplifier | |
| 1 | |
| 1000 | |
| 0.5 | |
| 15.6@900MHz | |
| 18.7@350MHz | |
| 35@900MHz | |
| 22(Typ)@200MHz | |
| 22(Typ)@200MHz | |
| 8.2@900MHz | |
| 5.25 | |
| 3 | |
| 5|3.3 | |
| 124(Typ)@5V | |
| Single | |
| 6500 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 40 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
