Analog DevicesMAX20480BATEC/VY+Supervisory Circuits
Processor Supervisor Adj 7 Active Low/Open Drain 16-Pin SWTQFN EP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| 7 | |
| 32(Typ) | |
| Active Low/Open Drain | |
| Adj | |
| Adj | |
| Adj | |
| 2.35 | |
| 5.5 | |
| 150(Typ) | |
| 1666.7 | |
| No | |
| Yes | |
| No | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.72 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | SWTQFN EP |
| 16 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
