Analog DevicesMAX20360FEWZ+TPMIC Solutions
Power Management IC to 28V 72-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Power Management IC | |
| 3500(Typ) | |
| 28(Max) | |
| 28 | |
| 0.81(Typ) | |
| 2602 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.4 mm |
| Package Width | 4.19 mm |
| Package Length | 4.88 mm |
| PCB changed | 72 |
| Supplier Package | WLP |
| 72 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
