Analog DevicesMAX20334EWC+TAnalog Switch Multiplexers
Overvoltage and Surge-Protected Dual SPDT Data Line Switch
| Compliant | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 1.23 mm |
| Package Length | 1.63 mm |
| PCB changed | 12 |
| Supplier Package | WLP |
| 12 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
