Analog DevicesMAX20331EWL+TSpecialized Power ICs and Modules
Over Voltage Protection Device 9-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Over Voltage Protection Device | |
| 1.6 to 5.5 | |
| 1.6 | |
| 5.5 | |
| 0.085(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| 952.8 | |
| Mounting | Surface Mount |
| Package Height | 0.45 |
| Package Width | 1.23 |
| Package Length | 1.23 |
| PCB changed | 9 |
| Supplier Package | WLP |
| 9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
