Analog DevicesMAX20330AEWA+TSupervisory Circuits
Processor Supervisor 1 Active Low 8-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active Low | |
| 2.6 | |
| 3.3 | |
| 5.5 | |
| 130(Typ) | |
| 872 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 0.46 mm |
| Package Width | 1.03 mm |
| Package Length | 1.77 mm |
| PCB changed | 8 |
| Supplier Package | WLP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
