Analog DevicesMAX20316EWC+TUSB Power Switches
USB Power Switch Single 5.5V 0.5A to 6A 12-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| USB Power Switch | |
| 1 | |
| 0.5 to 6 | |
| Active Low | |
| 2.5 | |
| 5.5 | |
| 1 | |
| 0.5 | |
| 2.5 to 5.5 | |
| 1098.4 | |
| 10 | |
| 1.45 | |
| -40 | |
| 85 | |
| Extended | |
| 4000 | |
| 50 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 1.45 mm |
| Package Length | 1.65 mm |
| PCB changed | 12 |
| Supplier Package | WLP |
| 12 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
