Analog DevicesMAX20303HEWN+TPMIC Solutions
Power Management IC 2.7V to 5.5V 56-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Power Management IC | |
| 3500(Typ) | |
| 2.7 to 5.5 | |
| 2.7 | |
| 5.5 | |
| 2399 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.4 mm |
| Package Width | 3.68 mm |
| Package Length | 4.18 mm |
| PCB changed | 56 |
| Supplier Package | WLP |
| 56 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
