Analog DevicesMAX20097ATJ/VY+LED Drivers
LED Driver 10000uA Supply Current Automotive AEC-Q100 32-Pin SWTQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| 8 | |
| 4.5 | |
| 65 | |
| 5|9|12|15|18|24 | |
| 4.875 to 5.125 | |
| 10000 | |
| 2758.6 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | SWTQFN EP |
| 32 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
