Analog DevicesMAX20094ATIC/VY+Battery Management ICs
Linear Battery Charger Li-Ion/NiMH 1000mA 0V to 7V 28-Pin TQFN EP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Linear Battery Charger | |
| NiMH|Li-Ion | |
| 0.026(Typ) | |
| 4.5 | |
| 36 | |
| 0 to 7 | |
| 1000(Max) | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.72 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
