Analog DevicesMAX20089ATPB/VY+Specialized Power ICs and Modules
Camera Power Protectors 20-Pin SWTQFN EP Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Camera Power Protectors | |
| 3 to 15 | |
| 1(Max) | |
| 3 | |
| 5.5 | |
| 2(Typ) | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| 2424 | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | SWTQFN EP |
| 20 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
