Analog DevicesMAX20069BGTLA/VY+TLED Drivers
Automotive AEC-Q100 I2C-Controlled 4-Channel Backlight Driver
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| 8 | |
| 2.8 | |
| 5.5 | |
| 5|9|12|15|18|24 | |
| 4.8 to 5.2|5 to 15 | |
| 2963 | |
| -40 | |
| 105 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.72 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | SWTQFN EP |
| 40 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
