Analog DevicesMAX20049ATEK/VY+PMIC Solutions
Buck Regulator with LDO 5V to 17V 16-Pin SWTQFN EP Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Buck Regulator with LDO | |
| 2200(Typ) | |
| 5 to 17 | |
| 5 | |
| 17 | |
| 1847.5 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.72 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | SWTQFN EP |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
