Analog DevicesMAX20046GTCA/VY+TUSB Interface ICs
High Speed USB 2.0 High Speed Signal Conditioner USB 2.0 T/R Automotive AEC-Q100 12-Pin TQFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| USB 2.0 High Speed Signal Conditioner | |
| No | |
| High Speed | |
| 480/12/1.5 | |
| USB 2.0 | |
| -40 | |
| 105 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
