Analog DevicesMAX20046AGTC/V+USB Interface ICs
Low Speed/Full Speed/High Speed Hi-Speed USB 2.0 Protector USB 2.0 3.3V/5V Tube 12-Pin TQFN EP Automotive AEC-Q100
| Compliant | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Hi-Speed USB 2.0 Protector | |
| Yes | |
| Low Speed|Full Speed|High Speed | |
| 480/12/1.5 | |
| USB 2.0 | |
| 3|4.75 | |
| 3.6|5.5 | |
| 3.3|5 | |
| 150 | |
| -40 | |
| 105 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
