Analog DevicesMAX19997AETX+Up-Down Converters and Mixers
Up/Down Conv Mixer 5V 2.9GHz 36-Pin TQFN EP Tube
| Compliant | |
| 5A991.g | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1800 | |
| 2900 | |
| 50 | |
| 550 | |
| 9.3 | |
| 10.4 | |
| 24 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 8700 | |
| -40 | |
| 100 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 36 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
