Analog DevicesMAX19707ETM+TAnalog Front End - AFE
AFE General Purpose 2 ADC 10bit 3V 48-Pin TQFN EP T/R
| Compliant | |
| 5A991.b.1 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| General Purpose | |
| 1 | |
| 2 | |
| 2 | |
| 45000 | |
| 10 | |
| Serial (3-Wire) | |
| 1.8|2.7 | |
| 3 | |
| 3.3 | |
| 16.5 | |
| Analog | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

