Analog DevicesMAX1964TEEE+TSpecialized Power ICs and Modules
Power Supply Controller 16-Pin QSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.75 | |
| Automotive | No |
| PPAP | No |
| Power Supply Controller | |
| 200(Typ) | |
| 4.5 to 28 | |
| 0.5(Max) | |
| 4.5 | |
| 28 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| 666 | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.89 |
| Package Length | 4.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

