Analog DevicesMAX195BCWE+Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 85ksps 16-bit Serial 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| SAR | |
| 16bit | |
| 1 | |
| 1 | |
| 85ksps | |
| Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar|Bipolar | |
| Dual | |
| 5V|±5V | |
| ±5 | |
| Maximum Supply Current | 2.5(Typ) |
| 55 | |
| 80 | |
| ±0.004%FSR | |
| ±0.018%FSR | |
| 16 | |
| Yes | |
| Yes | |
| 0 | |
| 70 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 7.5 mm |
| Package Length | 10.3 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

