Analog DevicesMAX1957EUB+TPWM and Resonant Controllers
Current Mode PWM Controller 0.4V to 4.73V 3A 300kHz 10-Pin uMAX T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Boost|Buck | |
| 1 | |
| 300(Typ) | |
| 89(Typ) | |
| 3000 | |
| 0.8um | |
| 0.4 to 4.73 | |
| 3 to 5.5 | |
| 3 | |
| 5.5 | |
| 444 | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

