Analog DevicesMAX1932ETC+Specialized Power ICs and Modules
Safest APD Bias Supply 12-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Safest APD Bias Supply | |
| 340 | |
| 2.7 to 5.5 | |
| 0.01 | |
| 2.7 | |
| 5.5 | |
| 1 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| 1349 | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
