Analog DevicesMAX189ACPA+Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 75ksps 12-bit Serial 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| 75ksps | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar | |
| Single | |
| 4.096V | |
| 727 | |
| ±0.5LSB | |
| ±1LSB | |
| Yes | |
| Yes | |
| 0 | |
| 70 | |
| Tube | |
| Commercial | |
| Mounting | Through Hole |
| Package Height | 4.45(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 9.91(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

