Analog DevicesMAX1898EUB41+TBattery Management ICs
Linear Battery Charger Li-Ion 1400mA 4.1V 10-Pin uMAX T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Linear Battery Charger | |
| Li-Ion | |
| 4.5 | |
| 12 | |
| 4.1 | |
| 1400(Max) | |
| 444 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

