Analog DevicesMAX1874ETE+Battery Management ICs
Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 16-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Battery Charger | |
| Li-Ion|Li-Pol | |
| 4(Typ) | |
| 18 | |
| 4.2 | |
| 1000 | |
| 1700 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

