Analog DevicesMAX1873TEEE+TBattery Management ICs
Switching Battery Charger Controller Li-Ion/NiCD/NiMH 4000mA 16.8V 16-Pin QSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger Controller | |
| Li-Ion|NiCD|NiMH | |
| 6 | |
| 28 | |
| 16.8 | |
| 4000(Max) | |
| 667 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.89 |
| Package Length | 4.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

