Analog DevicesMAX1870AETJ+TBattery Management ICs
Switching Battery Charger Li-Ion/NiCD/NiMH 4000mA 0V to 17.6V 32-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| Li-Ion|NiCD|NiMH | |
| 0.8um | |
| 8 | |
| 28 | |
| 0 to 17.6 | |
| 4000 | |
| 1700 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

