Analog DevicesMAX1856EUB+Specialized Power ICs and Modules
Power Supply 10-Pin uMAX Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Power Supply | |
| 1.2um | |
| 100 to 500 | |
| 3 to 28 | |
| 3 | |
| 28 | |
| 0.25(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| 444 | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

