Analog DevicesMAX1852EXT+TCharge Pump
Charge Pump INV -2.5V to -5.5V 30mA 6-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inverting | |
| Adjustable | |
| -2.5 to -5.5 | |
| 2.5 | |
| 5.5 | |
| 0.13 | |
| 245 | |
| 30(Max) | |
| 68 | |
| 99.9(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

