| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Segments | 3 |
| Minimum Operating Supply Voltage (V) | 2.6 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Typical Operating Supply Voltage (V) | 3.3|5 |
| Output Voltage Range (V) | 12.5(Max) |
| Maximum Power Dissipation (mW) | 1951 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| Pin Count | 8 |
| Lead Shape | No Lead |