Analog DevicesMAX1823AEUB+TUSB Power Switches
USB Power Switch Dual 5.5V 0.9A 10-Pin uMAX T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| USB Power Switch | |
| 2 | |
| 0.9 | |
| Active Low | |
| 4 | |
| 5.5 | |
| 444 | |
| 90 | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

