Analog DevicesMAX1818EUT33+TLinear Regulators
LDO Regulator Pos 1.25V to 5V3.3V 0.5A 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable|Fixed | |
| 1.25 to 5|3.3 | |
| 0.5(Min) | |
| 2.5 | |
| 5.5 | |
| 0.215@500mA | |
| 1.25 | |
| 0%/V(Typ) | |
| 0.4%(Typ) | |
| 0.25 | |
| 800 | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.63 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

