Analog DevicesMAX180CCPL+Analog to Digital Converters - ADCs
8-Channel Single ADC SAR 100ksps 12-bit Parallel 40-Pin PDIP W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 8/2|4/3 | |
| 100ksps | |
| Parallel | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Unipolar|Bipolar | |
| Dual | |
| 5V|±2.5V | |
| -12/5|-15/5 | |
| 110 | |
| 155 | |
| ±1LSB | |
| ±15LSB | |
| Yes | |
| Yes | |
| 0 | |
| 70 | |
| Tube | |
| Commercial | |
| Mounting | Through Hole |
| Package Height | 4.45(Max) mm |
| Package Width | 14.61(Max) mm |
| Package Length | 52.71(Max) mm |
| PCB changed | 40 |
| Standard Package Name | DIP |
| Supplier Package | PDIP W |
| 40 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
