Analog DevicesMAX1805MEE+TTemperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin QSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| 7+Sign | |
| ±3.5°C(Max)/±5°C(Max) | |
| Serial (2-Wire, I2C, SMBus) | |
| Digital | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 700 | |
| 667 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.89 |
| Package Length | 4.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

