Analog DevicesMAX1793EUE15+Linear Regulators
LDO Regulator Pos 1.25V to 5V1.5V 1A 16-Pin TSSOP EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Adjustable|Fixed | |
| 1.25 to 5|1.5 | |
| 1(Min) | |
| 2.5 | |
| 5.5 | |
| 1.25 | |
| 0%/V(Typ) | |
| 0.7%(Typ) | |
| 1500 | |
| 37.51°C/W | |
| 3.98°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 85 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

