Analog DevicesMAX1792EUA50+Linear Regulators
LDO Regulator Pos 1.25V to 5V5V 0.5A 8-Pin uMAX EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable|Fixed | |
| 1.25 to 5|5 | |
| 0.5 | |
| 2.5 | |
| 5.5 | |
| 0.225@500mA | |
| 0%/V(Typ) | |
| 0.4%(Typ) | |
| 1300 | |
| Current Limit|Thermal Protection | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.05(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
