Analog DevicesMAX17702ATG+Battery Management ICs
Battery Charger Lead-Acid 110mA 1.25V to 21.9V 24-Pin TQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Battery Charger | |
| Lead-Acid | |
| 2.5(Typ) | |
| 4.5 | |
| 60 | |
| 1.25 to 21.9 | |
| 110 | |
| 2222 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.72 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 24 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
