Analog DevicesMAX17614ATP+OR Controllers

OR Controller N-Channel Single 0.155Ohm 20-Pin TQFN EP Tray

The MAX17614 features two internal nFETs connected in series with a low cumulative RON of 130mΩ (typ) and can be used to implement an ideal diode function to provide reverse input voltage and reverse current protection with improved system efficiency. Input undervoltage protection can be programmed between 4.5V and 59V, while the overvoltage protection can be independently programmed between 5.5V and 60V. Additionally, the device has an internal default UVLO rising threshold set at 4.2V (typ).

The device is enabled or disabled through the EN pin by a main supervisory system. This in turn offers a switch operation to turn on or turn off power delivery to connected loads.

The current through the device is limited by setting a current limit, which is programmed by a resistor connected from SETI to GND. The current limit can be programmed between 0.15A to 3A. When the device current reaches or exceeds the set current limit, the internal nFET Q2 is controlled to limit the current to set limit. The device offers three current-limit modes: Autoretry, Continuous, and Latch-off. The SETI pin also presents a voltage with reference to GND, which under normal operation is proportional to the device current. The voltage appearing on the SETI pin might be read by an analogto- digital converter or ADC in a monitoring system for recording instantaneous device current.

The device offers FLAG and UVOV communication signals to indicate different operational and fault signals. The communication signal pins are open drain in nature and require external pullup resistors to appropriate system interface voltage.

The device offers internal thermal shutdown protection against excessive power dissipation.



Key Features and Benefits


  • •  Ideal Diode Operation
  • •  Fast Reverse Current-Blocking Protection(140ns)
  • •  Seamless Power Source Switchover
  • •  Robust Protection Reduces System Downtime
  • •  Wide Input Supply Range: +4.5V to +60V
  • •  Hot Plug-in Tolerant without transient voltage suppressor (TVS) up to 35V Input Supply
  • •  Negative Input Tolerance to -65V
  • •  Low RON 130mΩ (typ)
  • •  Thermal Shutdown Protection
  • •  Programmable Startup Blanking Time
  • •  Extended -40°C to +125°C Temperature Ranger
  • •  Flexible Design Options Enable Reuse and Less Requalification
  • •  Adjustable Input Undervoltage Lockout (UVLO) and Overvoltage Lockout (OVLO) Thresholds
  • •  Programmable Forward-Current Limit: 0.15A to 0.3A with +3.6% and -3.3% Accuracy and 0.3A to 3A with ±3.3% Accuracy Over Full Temperature Range
  • •  Programmable Current Limit Fault Response: Autoretry, Continuous, and Latch-Off Modes
  • •  Built-in Fault Indication Signals: UVOV and FLAG
  • •  Saves Board Space and Reduces External BOM Count
  • •  20-Pin, 4mm x 4mm, TQFN-EP Package
  • •  Integrated Back-to-Back nFETs


Applications


  • •  Small Total Solution Size
  • •  Faster Response Times
  • •  Tight Current Limit Accuracy


Evaluation Board

The ADUM3195 can be evaluated with the EVAL-ADUM3195.



Block Diagrams and Tables

max17614-pin-configuration

max17614-typical-application-circuits


No Stock Available

Quantity Increments of 1 Minimum 490
  • Manufacturer Lead Time:
    17 weeks
    • Price: $1.704
    1. 490+$1.704

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.