Analog DevicesMAX17609ATC+TSupervisory Circuits
Processor Supervisor 1 Active High/Open Drain 12-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active High/Open Drain | |
| 4.5 | |
| 60 | |
| 880(Typ) | |
| 1951.2 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Overvoltage Protector | |
| Mounting | Surface Mount |
| Package Height | 0.72 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 12 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
