Analog DevicesMAX17595ATE+TPWM and Resonant Controllers
Current Mode PWM Controller 1.5A 100kHz to 1000kHz 16-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current Mode PWM Controller | |
| Flyback | |
| 1 | |
| 100 to 1000 | |
| 48(Typ) | |
| 20 | |
| 1500 | |
| 10 | |
| 8 | |
| 29 | |
| 2(Typ) | |
| 1666 | |
| No | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

